Coba Europe Orthomat® Standard PVC Foam Anti-Fatigue Mat, 0.6m x 0.9m x 9.5mm

RS Stock No.: 193-4572Brand: Coba EuropeManufacturers Part No.: AF010701
brand-logo
View all in Anti-Fatigue Mats

Technical Document

Specifications

Length

0.9m

Thickness

9.5mm

Width

0.6m

Anti-Slip

Yes

Mat Material

PVC Foam

Surface Type

Pebbled

Product Format

Individual

Range

Orthomat® Standard

Oil Resistant

No

Environment Types

Dry

Colour

Black/Yellow

Chemical Resistant

No

Country of Origin

United States

Product details

Orthomat Safety Anti-Fatigue Matting

Orthomat Safety is a loose lay anti-fatigue, slip resistant mat made from PVC single layer foam with a pebble surface, easy to clean. The anti-fatigue matting is black complete with a yellow safety border of 100 mm. This PVC anti-fatigue mat is suitable for indoor environments, is hard-wearing and durable with a good anti-fatigue rating.

Features and Benefits:

Orthomat Safety
Loose lay floor mat
Pebble surface finish
Yellow safety border
Anti-fatigue
Slip resistant tested
Fire tested
Made from PVC single layer foam
Suitable for dry environments
Pile height 9 mm
Hazard border 100 mm
Temperature range 0°C to +60°C
Hard wearing
Easy to clean
Economical

Applications:

Dry areas
Production lines
Assembly areas
Packing stations
Workbenches

Weight:

Stock number 1934572 – AF010701 – 1.31 kg
Stock number 1934601 – AF010702 – 3.27 kg
Stock number 1934623 – AF010703 – 40 kg

How to Clean?

Brushing
Mop the top surface

Safety:

Conforms to Slip Resistance Test EN 13552 (Category R10)
Fire Tested to DIN 54332 (B2) part of DIN 4102

Standards

Fire tested to DIN 54332, Slip resistant to EN 13552

Stock information temporarily unavailable.

BD 30.486

BD 30.486 Each (Exc. Vat)

BD 33.535

BD 33.535 Each (inc. VAT)

Coba Europe Orthomat® Standard PVC Foam Anti-Fatigue Mat, 0.6m x 0.9m x 9.5mm

BD 30.486

BD 30.486 Each (Exc. Vat)

BD 33.535

BD 33.535 Each (inc. VAT)

Coba Europe Orthomat® Standard PVC Foam Anti-Fatigue Mat, 0.6m x 0.9m x 9.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

0.9m

Thickness

9.5mm

Width

0.6m

Anti-Slip

Yes

Mat Material

PVC Foam

Surface Type

Pebbled

Product Format

Individual

Range

Orthomat® Standard

Oil Resistant

No

Environment Types

Dry

Colour

Black/Yellow

Chemical Resistant

No

Country of Origin

United States

Product details

Orthomat Safety Anti-Fatigue Matting

Orthomat Safety is a loose lay anti-fatigue, slip resistant mat made from PVC single layer foam with a pebble surface, easy to clean. The anti-fatigue matting is black complete with a yellow safety border of 100 mm. This PVC anti-fatigue mat is suitable for indoor environments, is hard-wearing and durable with a good anti-fatigue rating.

Features and Benefits:

Orthomat Safety
Loose lay floor mat
Pebble surface finish
Yellow safety border
Anti-fatigue
Slip resistant tested
Fire tested
Made from PVC single layer foam
Suitable for dry environments
Pile height 9 mm
Hazard border 100 mm
Temperature range 0°C to +60°C
Hard wearing
Easy to clean
Economical

Applications:

Dry areas
Production lines
Assembly areas
Packing stations
Workbenches

Weight:

Stock number 1934572 – AF010701 – 1.31 kg
Stock number 1934601 – AF010702 – 3.27 kg
Stock number 1934623 – AF010703 – 40 kg

How to Clean?

Brushing
Mop the top surface

Safety:

Conforms to Slip Resistance Test EN 13552 (Category R10)
Fire Tested to DIN 54332 (B2) part of DIN 4102

Standards

Fire tested to DIN 54332, Slip resistant to EN 13552