Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Coba Europe Orthomat Premium PVC Foam Anti-Fatigue Mat, 0.9m x 18.3m x 12.5mm

RS Stock No.: 418-1030Brand: Coba EuropeManufacturers Part No.: FF010003
brand-logo
View all in Anti-Fatigue Mats

Technical Document

Specifications

Length

18.3m

Thickness

12.5mm

Width

0.9m

Anti-Slip

Yes

Mat Material

PVC Foam

Surface Type

Textured

Product Format

Roll

Range

Orthomat Premium

Oil Resistant

No

Environment Types

Dry

Colour

Black

Chemical Resistant

No

Product details

Anti-Fatigue Plus Matting

A unique dual layered black anti-fatigue mat, thickness 12.5mm
Features a high density PVC top layer that offers greater durability
Low density bottom surface offers excellent fatigue relief properties
Anti-fatigue plus stimulates blood circulation and reduces stress in the lower back and leg muscles
Available in both mat and roll form

Stock information temporarily unavailable.

BD 738.205

BD 738.205 Each (Exc. Vat)

BD 812.025

BD 812.025 Each (inc. VAT)

Coba Europe Orthomat Premium PVC Foam Anti-Fatigue Mat, 0.9m x 18.3m x 12.5mm

BD 738.205

BD 738.205 Each (Exc. Vat)

BD 812.025

BD 812.025 Each (inc. VAT)

Coba Europe Orthomat Premium PVC Foam Anti-Fatigue Mat, 0.9m x 18.3m x 12.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

18.3m

Thickness

12.5mm

Width

0.9m

Anti-Slip

Yes

Mat Material

PVC Foam

Surface Type

Textured

Product Format

Roll

Range

Orthomat Premium

Oil Resistant

No

Environment Types

Dry

Colour

Black

Chemical Resistant

No

Product details

Anti-Fatigue Plus Matting

A unique dual layered black anti-fatigue mat, thickness 12.5mm
Features a high density PVC top layer that offers greater durability
Low density bottom surface offers excellent fatigue relief properties
Anti-fatigue plus stimulates blood circulation and reduces stress in the lower back and leg muscles
Available in both mat and roll form