Technical Document
Specifications
Brand
Coba EuropeDimensions
530 x 360 x 25mm
Colour
Black
Material
Nitrile Rubber
Type
Kneeling
Resistant To
Chemical, Oil
Country of Origin
China
Product details
Knee Saver Mat
The ideal pad for all those uncomfortable kneeling jobs
Reduces knee pain and lower back stress caused by regular kneeling
Lightweight only 0.45 kg per pad
With carrier handle
Resistant to oils and chemicals
Manufactured from a closed cell PVC/Nitrile blend
Dimension 530 x 360 mm
BD 14.184
BD 14.184 Each (Exc. Vat)
BD 15.602
BD 15.602 Each (inc. VAT)
1
BD 14.184
BD 14.184 Each (Exc. Vat)
BD 15.602
BD 15.602 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Coba EuropeDimensions
530 x 360 x 25mm
Colour
Black
Material
Nitrile Rubber
Type
Kneeling
Resistant To
Chemical, Oil
Country of Origin
China
Product details
Knee Saver Mat
The ideal pad for all those uncomfortable kneeling jobs
Reduces knee pain and lower back stress caused by regular kneeling
Lightweight only 0.45 kg per pad
With carrier handle
Resistant to oils and chemicals
Manufactured from a closed cell PVC/Nitrile blend
Dimension 530 x 360 mm