Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Coba Europe Anti-Slip COBASwitch Electrical Safety Mat 15000V BS921/1976 1.2m x 2m x 9mm

RS Stock No.: 471-6282Brand: Coba EuropeManufacturers Part No.: SM010042
brand-logo
View all in Electrical Safety Mats

Technical Document

Specifications

Length

2m

Thickness

9mm

Maximum Operating Voltage

15000V

Width

1.2m

Standards Met

BS921/1976

Mat Material

Natural Rubber

Range

COBASwitch

Anti-Slip

Yes

Colour

Black

Surface Type

Fine Fluted Ribs

Working Voltage

650V

Country of Origin

China

Product details

Electrical Insulation Safety Matting

Switchboard matting
Provides safety for operatives against electrical shocks
For use in front of switchboards and high voltage equipment
Slip-resistant fine fluted surface
Made from extremely hard wearing rubber
Tested to 15 kV rms

Standards

BS921/1976

Stock information temporarily unavailable.

BD 243.910

BD 243.910 Each (Exc. Vat)

BD 268.301

BD 268.301 Each (inc. VAT)

Coba Europe Anti-Slip COBASwitch Electrical Safety Mat 15000V BS921/1976 1.2m x 2m x 9mm

BD 243.910

BD 243.910 Each (Exc. Vat)

BD 268.301

BD 268.301 Each (inc. VAT)

Coba Europe Anti-Slip COBASwitch Electrical Safety Mat 15000V BS921/1976 1.2m x 2m x 9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

2m

Thickness

9mm

Maximum Operating Voltage

15000V

Width

1.2m

Standards Met

BS921/1976

Mat Material

Natural Rubber

Range

COBASwitch

Anti-Slip

Yes

Colour

Black

Surface Type

Fine Fluted Ribs

Working Voltage

650V

Country of Origin

China

Product details

Electrical Insulation Safety Matting

Switchboard matting
Provides safety for operatives against electrical shocks
For use in front of switchboards and high voltage equipment
Slip-resistant fine fluted surface
Made from extremely hard wearing rubber
Tested to 15 kV rms

Standards

BS921/1976