Technical Document
Specifications
Brand
COBABlade Shape
Flat
Material
Ceramic
Blade Type
Knife Blade
Blade Width
25 mm
Number of Pieces
50
Country of Origin
China
Stock information temporarily unavailable.
BD 50.820
BD 50.820 1 Pack of 10 (Exc. Vat)
BD 55.902
BD 55.902 1 Pack of 10 (inc. VAT)
COBA Ceramic Flat Knife Blade, 50 per Package
1
BD 50.820
BD 50.820 1 Pack of 10 (Exc. Vat)
BD 55.902
BD 55.902 1 Pack of 10 (inc. VAT)
COBA Ceramic Flat Knife Blade, 50 per Package
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
COBABlade Shape
Flat
Material
Ceramic
Blade Type
Knife Blade
Blade Width
25 mm
Number of Pieces
50
Country of Origin
China