Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Coba Europe Black Anti-Slip Flooring Mat 5m x 0.6m x 12mm

RS Stock No.: 193-4487Brand: COBAManufacturers Part No.: CE010605
brand-logo
View all in Anti-Slip Floor Mats

Technical Document

Specifications

Brand

COBA

Type

Matting

Surface Type

Anti-Slip

Quantity Per Package

1

Colour

Black

Thickness

12mm

Length

5m

Width

0.6m

Country of Origin

United Kingdom

Product details

Cobamat Inter

Non-slip surface
Hole size 22mm x 10mm
Extremely hygienic and pleasing to the eye
Easy to clean with mild detergent and/or steam cleaned
Easily cut to special shapes
Gives added cross-grip in wet/oily areas
Fire tested to DIN 54332 (B2)
Oil resistant
Conforms to Slip Resistance Test DIN 51097 Category B
Suitable for use in showers

Stock information temporarily unavailable.

P.O.A.

Coba Europe Black Anti-Slip Flooring Mat 5m x 0.6m x 12mm

P.O.A.

Coba Europe Black Anti-Slip Flooring Mat 5m x 0.6m x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

COBA

Type

Matting

Surface Type

Anti-Slip

Quantity Per Package

1

Colour

Black

Thickness

12mm

Length

5m

Width

0.6m

Country of Origin

United Kingdom

Product details

Cobamat Inter

Non-slip surface
Hole size 22mm x 10mm
Extremely hygienic and pleasing to the eye
Easy to clean with mild detergent and/or steam cleaned
Easily cut to special shapes
Gives added cross-grip in wet/oily areas
Fire tested to DIN 54332 (B2)
Oil resistant
Conforms to Slip Resistance Test DIN 51097 Category B
Suitable for use in showers