Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stainless Steel Mechanical Code Lock

RS Stock No.: 459-9368Brand: CodelockManufacturers Part No.: 500 SS
brand-logo
View all in Code Locks

Technical Document

Specifications

Operating Mechanism

Mechanical

Handle

Right Hand Lever

Material

Stainless Steel

Housing Dimensions

177 x 48mm

Housing Length

177mm

Housing Width

48mm

Maximum Door Thickness

60mm

Minimum Door Thickness

35mm

Product details

Codelocks with Lever Handles

Codelocks with lever handles have been designed to control accesses to certain areas or safeguarding confidential and dangerous materials.
The door locks are perfect to be used for any heavy duty range with full size lever handles, allowing use as the primary lock on most doors, particularly in high traffic situations.
Whenever there is a requirement to retrofit, new install or upgrade, digital locks are made to suit all these needs.

You may be interested in
Steel Mechanical Brushed Code Lock
BD 199.947Each (Exc. Vat)
Stock information temporarily unavailable.

BD 111.854

BD 111.854 Each (Exc. Vat)

BD 123.039

BD 123.039 Each (inc. VAT)

Stainless Steel Mechanical Code Lock

BD 111.854

BD 111.854 Each (Exc. Vat)

BD 123.039

BD 123.039 Each (inc. VAT)

Stainless Steel Mechanical Code Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Steel Mechanical Brushed Code Lock
BD 199.947Each (Exc. Vat)

Technical Document

Specifications

Operating Mechanism

Mechanical

Handle

Right Hand Lever

Material

Stainless Steel

Housing Dimensions

177 x 48mm

Housing Length

177mm

Housing Width

48mm

Maximum Door Thickness

60mm

Minimum Door Thickness

35mm

Product details

Codelocks with Lever Handles

Codelocks with lever handles have been designed to control accesses to certain areas or safeguarding confidential and dangerous materials.
The door locks are perfect to be used for any heavy duty range with full size lever handles, allowing use as the primary lock on most doors, particularly in high traffic situations.
Whenever there is a requirement to retrofit, new install or upgrade, digital locks are made to suit all these needs.

You may be interested in
Steel Mechanical Brushed Code Lock
BD 199.947Each (Exc. Vat)