Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Steel Electronic Brushed Code Lock

RS Stock No.: 687-9883Brand: CodelockManufacturers Part No.: CL2255BS
brand-logo
View all in Code Locks

Technical Document

Specifications

Operating Mechanism

Electronic

Handle

Knob

Material

Steel

Finish

Brushed

Housing Dimensions

141 x 41mm

Housing Length

141mm

Housing Width

41mm

Maximum Door Thickness

60mm

Minimum Door Thickness

35mm

Country of Origin

China

Product details

CL2255BS - Entry Level Electronic Tubular Mortice Latch

Codelocks with lever handles have been designed to control accesses to certain areas or safeguarding confidential and dangerous materials.
If there is a requirement to retrofit, new install or upgrade, digital locks are made to suit all these needs.

You may be interested in
Codelock Digital Panic Lock, 1-Point
BD 106.124Each (Exc. Vat)
Silver Code Lock
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Steel Electronic Brushed Code Lock

P.O.A.

Steel Electronic Brushed Code Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Codelock Digital Panic Lock, 1-Point
BD 106.124Each (Exc. Vat)
Silver Code Lock
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Operating Mechanism

Electronic

Handle

Knob

Material

Steel

Finish

Brushed

Housing Dimensions

141 x 41mm

Housing Length

141mm

Housing Width

41mm

Maximum Door Thickness

60mm

Minimum Door Thickness

35mm

Country of Origin

China

Product details

CL2255BS - Entry Level Electronic Tubular Mortice Latch

Codelocks with lever handles have been designed to control accesses to certain areas or safeguarding confidential and dangerous materials.
If there is a requirement to retrofit, new install or upgrade, digital locks are made to suit all these needs.

You may be interested in
Codelock Digital Panic Lock, 1-Point
BD 106.124Each (Exc. Vat)
Silver Code Lock
P.O.A.Each (Exc. Vat)