Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Steel Mechanical Brushed Code Lock

RS Stock No.: 687-9861Brand: CodelockManufacturers Part No.: CL600BS
brand-logo
View all in Code Locks

Technical Document

Specifications

Operating Mechanism

Mechanical

Material

Steel

Finish

Brushed

Housing Dimensions

185 x 58mm

Housing Length

185mm

Housing Width

58mm

Maximum Door Thickness

60mm

Minimum Door Thickness

35mm

Country of Origin

China

You may be interested in
Steel Mechanical Brushed Code Lock
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 151.723

BD 151.723 Each (Exc. Vat)

BD 166.895

BD 166.895 Each (inc. VAT)

Steel Mechanical Brushed Code Lock

BD 151.723

BD 151.723 Each (Exc. Vat)

BD 166.895

BD 166.895 Each (inc. VAT)

Steel Mechanical Brushed Code Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Steel Mechanical Brushed Code Lock
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Operating Mechanism

Mechanical

Material

Steel

Finish

Brushed

Housing Dimensions

185 x 58mm

Housing Length

185mm

Housing Width

58mm

Maximum Door Thickness

60mm

Minimum Door Thickness

35mm

Country of Origin

China

You may be interested in
Steel Mechanical Brushed Code Lock
P.O.A.Each (Exc. Vat)