Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CODUPAL SO7 Yellow 100% Polyester Sweat Shirt L

RS Stock No.: 315-360Brand: CODUPALManufacturers Part No.: SO7/JF/L

Technical Document

Specifications

Brand

CODUPAL

Clothing Type

Sweat Shirt

Gender

Unisex

Colour

Yellow

Material

100% Polyester

Series

SO7

Size

L

Country of Origin

China

Stock information temporarily unavailable.

BD 20.635

BD 20.635 Each (Exc. Vat)

BD 22.699

BD 22.699 Each (inc. VAT)

CODUPAL SO7 Yellow 100% Polyester Sweat Shirt L

BD 20.635

BD 20.635 Each (Exc. Vat)

BD 22.699

BD 22.699 Each (inc. VAT)

CODUPAL SO7 Yellow 100% Polyester Sweat Shirt L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CODUPAL

Clothing Type

Sweat Shirt

Gender

Unisex

Colour

Yellow

Material

100% Polyester

Series

SO7

Size

L

Country of Origin

China