Cofra POWER Black Steel Toe Capped Safety Boots, UK 11, EU 46

RS Stock No.: 270-9061Brand: CofraManufacturers Part No.: 21501-000
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Cofra

Series

POWER

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe Type

Steel

Country of Origin

Tunisia

Stock information temporarily unavailable.

BD 82.357

BD 82.357 1 Pair (Exc. Vat)

BD 90.593

BD 90.593 1 Pair (inc. VAT)

Cofra POWER Black Steel Toe Capped Safety Boots, UK 11, EU 46

BD 82.357

BD 82.357 1 Pair (Exc. Vat)

BD 90.593

BD 90.593 1 Pair (inc. VAT)

Cofra POWER Black Steel Toe Capped Safety Boots, UK 11, EU 46
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cofra

Series

POWER

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe Type

Steel

Country of Origin

Tunisia