Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Coil Illuminated Magnifier, 7X x Magnification, 45mm Diameter

RS Stock No.: 287-6118Brand: CoilManufacturers Part No.: 5147/05
View all in Magnifiers

Technical Document

Specifications

Brand

Coil

Magnification Power

7X

Magnifier Type

Magnifying Glass with Light

Optical Power

24dioptre

Lens Diameter

45mm

Illuminated

Yes

Battery Operated

Yes

Battery Type

AA

Type

Pocket Magnifier with Integral Handle

Country of Origin

China

Product details

Pocket Magnifier With Integral Handle

An illuminated magnifier with integral battery compartment/handle and magnification lens.

Compact, lightweight magnifier which can be comfortably stored in the pocket
Bi-Aspheric lens for optimum performance
45mm diameter lens aperture
Ergonomic, easy to operate switch (left or right handed)

Each magnifier is supplied with a storage pouch and requires two "AA" batteries.

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

Stock information temporarily unavailable.

BD 21.782

BD 21.782 Each (Exc. Vat)

BD 23.960

BD 23.960 Each (inc. VAT)

Coil Illuminated Magnifier, 7X x Magnification, 45mm Diameter

BD 21.782

BD 21.782 Each (Exc. Vat)

BD 23.960

BD 23.960 Each (inc. VAT)

Coil Illuminated Magnifier, 7X x Magnification, 45mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Coil

Magnification Power

7X

Magnifier Type

Magnifying Glass with Light

Optical Power

24dioptre

Lens Diameter

45mm

Illuminated

Yes

Battery Operated

Yes

Battery Type

AA

Type

Pocket Magnifier with Integral Handle

Country of Origin

China

Product details

Pocket Magnifier With Integral Handle

An illuminated magnifier with integral battery compartment/handle and magnification lens.

Compact, lightweight magnifier which can be comfortably stored in the pocket
Bi-Aspheric lens for optimum performance
45mm diameter lens aperture
Ergonomic, easy to operate switch (left or right handed)

Each magnifier is supplied with a storage pouch and requires two "AA" batteries.

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.