Coil Magnifier, 6X x Magnification, 50mm Diameter
Technical Document
Specifications
Brand
CoilMagnification Power
6X
Magnifier Type
Magnifying Glass
Optical Power
20dioptre
Lens Diameter
50mm
Type
Bi-Aspheric Lens
Country of Origin
United Kingdom
Product details
Bi-aspheric Lens
High-power bi-aspheric lens magnifier which is free of significant distortion.
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
BD 23.040
BD 23.040 Each (Exc. Vat)
BD 25.344
BD 25.344 Each (inc. VAT)
1
BD 23.040
BD 23.040 Each (Exc. Vat)
BD 25.344
BD 25.344 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CoilMagnification Power
6X
Magnifier Type
Magnifying Glass
Optical Power
20dioptre
Lens Diameter
50mm
Type
Bi-Aspheric Lens
Country of Origin
United Kingdom
Product details
Bi-aspheric Lens
High-power bi-aspheric lens magnifier which is free of significant distortion.
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.