Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Coil Illuminated Magnifier, 14.7X x Magnification, 26mm Diameter

RS Stock No.: 300-9943Brand: CoilManufacturers Part No.: 6329/05
View all in Magnifiers

Technical Document

Specifications

Brand

Coil

Magnifier Type

Magnifying Glass with Light

Magnification Power

14.7X

Optical Power

-2.5dioptre

Lens Diameter

26mm

Illuminated

Yes

Battery Operated

Yes

Battery Type

C

Type

Lens only

Country of Origin

China

Product details

Raylite Series 2 Illuminated

An illuminated magnifier handle and a choice of lens powers. Handles and lenses sold separately.

Handle

Ergonomic handle, simple to use switch, easy to change batteries and bulb (LED 2.5V 250mA) 2403739
Requires 2 x C cells

Lenses

Acrylic hard coated for improved shatter and scratch resistance
Low image distortion (less than 5%) which is not noticeable during use. Ideal for reading text
Conforms to BS7522 part 1, 1992 ANSI 280 CEN/ISO TC 170//172

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

You may be interested in
Stock information temporarily unavailable.

BD 37.045

BD 37.045 Each (Exc. Vat)

BD 40.749

BD 40.749 Each (inc. VAT)

Coil Illuminated Magnifier, 14.7X x Magnification, 26mm Diameter

BD 37.045

BD 37.045 Each (Exc. Vat)

BD 40.749

BD 40.749 Each (inc. VAT)

Coil Illuminated Magnifier, 14.7X x Magnification, 26mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Coil

Magnifier Type

Magnifying Glass with Light

Magnification Power

14.7X

Optical Power

-2.5dioptre

Lens Diameter

26mm

Illuminated

Yes

Battery Operated

Yes

Battery Type

C

Type

Lens only

Country of Origin

China

Product details

Raylite Series 2 Illuminated

An illuminated magnifier handle and a choice of lens powers. Handles and lenses sold separately.

Handle

Ergonomic handle, simple to use switch, easy to change batteries and bulb (LED 2.5V 250mA) 2403739
Requires 2 x C cells

Lenses

Acrylic hard coated for improved shatter and scratch resistance
Low image distortion (less than 5%) which is not noticeable during use. Ideal for reading text
Conforms to BS7522 part 1, 1992 ANSI 280 CEN/ISO TC 170//172

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

You may be interested in