Coil Illuminated Magnifier, 5 x Magnification

RS Stock No.: 469-1587Brand: CoilManufacturers Part No.: 8146/05
View all in Magnifiers

Technical Document

Specifications

Brand

Coil

Magnification Power

5

Magnifier Type

Magnifying Glass with Light

Optical Power

16dioptre

Illuminated

Yes

Battery Operated

Yes

Type

Rechargeable

Country of Origin

United Kingdom

Product details

Rechargeable Illuminated Magnifiers

A range of rechargeable, illuminated magnifiers utilising coated aspheric lenses.

LED illumination operated by touch-contact soft-grip handle
Auto switch-off when touch-sensitive handle is released
Hard coated aspheric lenses give low-distortion magnification
Up to 12 hours continuous use per charge
Supplied in robust and durable spectacle-type case

Supplied with

Charger

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

Stock information temporarily unavailable.

BD 50.028

BD 50.028 Each (Exc. Vat)

BD 55.031

BD 55.031 Each (inc. VAT)

Coil Illuminated Magnifier, 5 x Magnification

BD 50.028

BD 50.028 Each (Exc. Vat)

BD 55.031

BD 55.031 Each (inc. VAT)

Coil Illuminated Magnifier, 5 x Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Coil

Magnification Power

5

Magnifier Type

Magnifying Glass with Light

Optical Power

16dioptre

Illuminated

Yes

Battery Operated

Yes

Type

Rechargeable

Country of Origin

United Kingdom

Product details

Rechargeable Illuminated Magnifiers

A range of rechargeable, illuminated magnifiers utilising coated aspheric lenses.

LED illumination operated by touch-contact soft-grip handle
Auto switch-off when touch-sensitive handle is released
Hard coated aspheric lenses give low-distortion magnification
Up to 12 hours continuous use per charge
Supplied in robust and durable spectacle-type case

Supplied with

Charger

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.