Coil Illuminated Handheld Magnifier, 3X x Magnification, 83 x 59mm Diameter
Technical Document
Specifications
Brand
CoilMagnification Power
3x
Magnifier Type
Magnifying Glass
Optical Power
9dioptre
Lens Diameter
83 x 59mm
Illuminated
Yes
Battery Operated
Yes
Country of Origin
China
Stock information temporarily unavailable.
BD 61.792
BD 61.792 Each (Exc. Vat)
BD 67.971
BD 67.971 Each (inc. VAT)
Coil Illuminated Handheld Magnifier, 3X x Magnification, 83 x 59mm Diameter
1
BD 61.792
BD 61.792 Each (Exc. Vat)
BD 67.971
BD 67.971 Each (inc. VAT)
Coil Illuminated Handheld Magnifier, 3X x Magnification, 83 x 59mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CoilMagnification Power
3x
Magnifier Type
Magnifying Glass
Optical Power
9dioptre
Lens Diameter
83 x 59mm
Illuminated
Yes
Battery Operated
Yes
Country of Origin
China