Technical Document
Specifications
Brand
Colder ProductsHose Inner Diameter
1/8in
Hose Connector Type
Hose Tail Coupling
Body Material
PP
Valved
Yes
Coupling Connector Direction
Straight
Maximum Working Pressure
8.3 bar
Country of Origin
United States
Product details
Coupling Insert In-Line Hose Barb
CPC NS4 Non Spill Couplings
These couplings feature non-spill valves in a compact package, designed for applications where a few drops on disconnection/connection may prove a problem for safety, media, cost or environmental regulations.
BD 10.444
BD 10.444 Each (Exc. Vat)
BD 11.488
BD 11.488 Each (inc. VAT)
1
BD 10.444
BD 10.444 Each (Exc. Vat)
BD 11.488
BD 11.488 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Colder ProductsHose Inner Diameter
1/8in
Hose Connector Type
Hose Tail Coupling
Body Material
PP
Valved
Yes
Coupling Connector Direction
Straight
Maximum Working Pressure
8.3 bar
Country of Origin
United States
Product details
Coupling Insert In-Line Hose Barb
CPC NS4 Non Spill Couplings
These couplings feature non-spill valves in a compact package, designed for applications where a few drops on disconnection/connection may prove a problem for safety, media, cost or environmental regulations.