Colder Products Hose Connector, Straight Hose Tail Coupling 1/4in ID, 8.3 bar

RS Stock No.: 764-0692Brand: Colder ProductsManufacturers Part No.: PLC170-04
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Hose Inner Diameter

1/4in

Hose Connector Type

Hose Tail Coupling

Body Material

Acetal

Valved

No

Coupling Connector Direction

Straight

Maximum Working Pressure

8.3 bar

Country of Origin

United States

Product details

Coupling Body In-Line Hose Barb

Available in a wide range of sizes and configurations these couplings are an excellent choice for use in the manufacturing industry.

Clicks When Connected
One Hand Connect and Disconnect
Fewer Leak Points

CPC Acetal Couplings

Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.

Stock information temporarily unavailable.

BD 4.103

BD 4.103 Each (Exc. Vat)

BD 4.513

BD 4.513 Each (inc. VAT)

Colder Products Hose Connector, Straight Hose Tail Coupling 1/4in ID, 8.3 bar

BD 4.103

BD 4.103 Each (Exc. Vat)

BD 4.513

BD 4.513 Each (inc. VAT)

Colder Products Hose Connector, Straight Hose Tail Coupling 1/4in ID, 8.3 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hose Inner Diameter

1/4in

Hose Connector Type

Hose Tail Coupling

Body Material

Acetal

Valved

No

Coupling Connector Direction

Straight

Maximum Working Pressure

8.3 bar

Country of Origin

United States

Product details

Coupling Body In-Line Hose Barb

Available in a wide range of sizes and configurations these couplings are an excellent choice for use in the manufacturing industry.

Clicks When Connected
One Hand Connect and Disconnect
Fewer Leak Points

CPC Acetal Couplings

Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.