Technical Document
Specifications
Brand
Colder ProductsThread Size
1/4in
Hose Connector Type
Threaded Coupling
Body Material
Acetal
Connector Gender
Male
Valved
No
Coupling Connector Direction
Straight
Thread Standard
NPT
Maximum Working Pressure
8.3 bar
Country of Origin
United States
Product details
Coupling Insert Male Pipe Thread
CPC Acetal Couplings
Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.
BD 2.194
BD 2.194 Each (Exc. Vat)
BD 2.413
BD 2.413 Each (inc. VAT)
1
BD 2.194
BD 2.194 Each (Exc. Vat)
BD 2.413
BD 2.413 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Colder ProductsThread Size
1/4in
Hose Connector Type
Threaded Coupling
Body Material
Acetal
Connector Gender
Male
Valved
No
Coupling Connector Direction
Straight
Thread Standard
NPT
Maximum Working Pressure
8.3 bar
Country of Origin
United States
Product details
Coupling Insert Male Pipe Thread
CPC Acetal Couplings
Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.