Technical Document
Specifications
Brand
Colder ProductsHose Inner Diameter
3/8in
Hose Connector Type
Hose Tail Coupling
Body Material
Acetal
Connector Gender
Male
Valved
Yes
Coupling Connector Direction
Straight
Maximum Working Pressure
8.3 bar
Country of Origin
United States
Product details
Coupling Body Panel Mount Hose Barb
These couplings cover a wide variety of applications and give assurance of a reliable connection.
One Hand Connect / Disconnect
Clicks When Connected
Fewer Leaks
CPC Acetal Couplings
Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.
BD 14.289
BD 14.289 Each (Exc. Vat)
BD 15.718
BD 15.718 Each (inc. VAT)
1
BD 14.289
BD 14.289 Each (Exc. Vat)
BD 15.718
BD 15.718 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Colder ProductsHose Inner Diameter
3/8in
Hose Connector Type
Hose Tail Coupling
Body Material
Acetal
Connector Gender
Male
Valved
Yes
Coupling Connector Direction
Straight
Maximum Working Pressure
8.3 bar
Country of Origin
United States
Product details
Coupling Body Panel Mount Hose Barb
These couplings cover a wide variety of applications and give assurance of a reliable connection.
One Hand Connect / Disconnect
Clicks When Connected
Fewer Leaks
CPC Acetal Couplings
Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.