COMAIR ROTRON Maltese Series Axial Fan, 230 V ac, AC Operation, 496m³/h, 41.4W, 180mA Max, 171.4 x 150.4 x 55mm

RS Stock No.: 712-5648Brand: COMAIR ROTRONManufacturers Part No.: MA77B3 19031844A
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

171.4mm

Width

150.4mm

Power Consumption

41.4W

Maximum Current

180mA

Depth

54.9mm

Dimensions

171.4 x 150.4 x 55mm

Air Flow

496m³/h

Noise Level

56.6dB

Fan Speed

3400rpm

Bearing Type

Ball

Country of Origin

China

Stock information temporarily unavailable.

BD 58.966

BD 58.966 Each (Exc. Vat)

BD 64.863

BD 64.863 Each (inc. VAT)

COMAIR ROTRON Maltese Series Axial Fan, 230 V ac, AC Operation, 496m³/h, 41.4W, 180mA Max, 171.4 x 150.4 x 55mm

BD 58.966

BD 58.966 Each (Exc. Vat)

BD 64.863

BD 64.863 Each (inc. VAT)

COMAIR ROTRON Maltese Series Axial Fan, 230 V ac, AC Operation, 496m³/h, 41.4W, 180mA Max, 171.4 x 150.4 x 55mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

171.4mm

Width

150.4mm

Power Consumption

41.4W

Maximum Current

180mA

Depth

54.9mm

Dimensions

171.4 x 150.4 x 55mm

Air Flow

496m³/h

Noise Level

56.6dB

Fan Speed

3400rpm

Bearing Type

Ball

Country of Origin

China