Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

COMAIR ROTRON Muffin Series Axial Fan, 230 V ac, AC Operation, 184m³/h, 16W, 90mA Max, 120 x 120 x 38mm

RS Stock No.: 733-0358Brand: COMAIR ROTRONManufacturers Part No.: MX3B1 19028421A
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119.13mm

Width

119.13mm

Power Consumption

16W

Depth

39.12mm

Maximum Current

90mA

Dimensions

120 x 120 x 38mm

Air Flow

184m³/h

Noise Level

47.6dB

Fan Speed

3100rpm

Bearing Type

Ball

Country of Origin

China

Product details

Comair Rotron AC Muffin Ball and Sleeve Bearing Fans

Comair Rotron AC Muffin ball and sleeve bearing fans are available in a wide range of sizes, voltages and airflow ratings, ensuring that the correct fan will be available for any specific cooling specification. Comair Rotron AC Muffin fans feature outstanding airflow performance in high pressure systems and all include a permanent split capacitor motor. An extended bearing life ensures fault-free use for a significant period of time and ensures Comair Rotron AC Muffin fans provide a flexible and dependable cooling solution.

Outstanding airflow performance in high pressure systems
Extended bearing life
Black construction
Storage temperature -40 → +85 °C

Approvals

UL, CSA, VDE

Stock information temporarily unavailable.

BD 28.014

BD 28.014 Each (Exc. Vat)

BD 30.815

BD 30.815 Each (inc. VAT)

COMAIR ROTRON Muffin Series Axial Fan, 230 V ac, AC Operation, 184m³/h, 16W, 90mA Max, 120 x 120 x 38mm

BD 28.014

BD 28.014 Each (Exc. Vat)

BD 30.815

BD 30.815 Each (inc. VAT)

COMAIR ROTRON Muffin Series Axial Fan, 230 V ac, AC Operation, 184m³/h, 16W, 90mA Max, 120 x 120 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119.13mm

Width

119.13mm

Power Consumption

16W

Depth

39.12mm

Maximum Current

90mA

Dimensions

120 x 120 x 38mm

Air Flow

184m³/h

Noise Level

47.6dB

Fan Speed

3100rpm

Bearing Type

Ball

Country of Origin

China

Product details

Comair Rotron AC Muffin Ball and Sleeve Bearing Fans

Comair Rotron AC Muffin ball and sleeve bearing fans are available in a wide range of sizes, voltages and airflow ratings, ensuring that the correct fan will be available for any specific cooling specification. Comair Rotron AC Muffin fans feature outstanding airflow performance in high pressure systems and all include a permanent split capacitor motor. An extended bearing life ensures fault-free use for a significant period of time and ensures Comair Rotron AC Muffin fans provide a flexible and dependable cooling solution.

Outstanding airflow performance in high pressure systems
Extended bearing life
Black construction
Storage temperature -40 → +85 °C

Approvals

UL, CSA, VDE