Technical Document
Specifications
Brand
ComarkAbsolute Maximum Temperature Measurement
+400°C
Model Number
C42/FKit
Probe Type
T
Thermometer Type
Thermocouple
Best Accuracy
±0.2 °C
Application
Food Industry
Country of Origin
China
BD 120.109
BD 120.109 Each (Exc. Vat)
BD 132.120
BD 132.120 Each (inc. VAT)
Calibration type
No Calibration
1
BD 120.109
BD 120.109 Each (Exc. Vat)
BD 132.120
BD 132.120 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ComarkAbsolute Maximum Temperature Measurement
+400°C
Model Number
C42/FKit
Probe Type
T
Thermometer Type
Thermocouple
Best Accuracy
±0.2 °C
Application
Food Industry
Country of Origin
China