Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Comark P19W Thermocouple Digital Thermometer for Food Industry Use, K Probe, 1 Input(s), +300°C Max, ±0.9 °F Accuracy -

RS Stock No.: 288-6751Brand: ComarkManufacturers Part No.: P19W
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

Comark

Absolute Maximum Temperature Measurement

+300°C

Calibrated

UKAS

Model Number

P19W

Thermometer Type

Thermocouple

Probe Type

K

Best Accuracy

±0.9 °F

Application

Food Industry

Number of Temperature Inputs

1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Comark P19W Thermocouple Digital Thermometer for Food Industry Use, K Probe, 1 Input(s), +300°C Max, ±0.9 °F Accuracy -

Calibration type

P.O.A.

Comark P19W Thermocouple Digital Thermometer for Food Industry Use, K Probe, 1 Input(s), +300°C Max, ±0.9 °F Accuracy -
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Comark

Absolute Maximum Temperature Measurement

+300°C

Calibrated

UKAS

Model Number

P19W

Thermometer Type

Thermocouple

Probe Type

K

Best Accuracy

±0.9 °F

Application

Food Industry

Number of Temperature Inputs

1

Country of Origin

China