Comatec 18VA DIN Rail Transformer, 230V ac Primary, 24V ac Secondary

RS Stock No.: 240-9670Brand: ComatecManufacturers Part No.: TBD2 018 24 P3Distrelec Article No.: 15600923
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Comatec

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

18VA

Mounting Type

DIN Rail

Number of Outputs

1

Distrelec Product Id

15600923

Country of Origin

Italy

Stock information temporarily unavailable.

BD 11.891

BD 11.891 Each (Exc. Vat)

BD 13.080

BD 13.080 Each (inc. VAT)

Comatec 18VA DIN Rail Transformer, 230V ac Primary, 24V ac Secondary

BD 11.891

BD 11.891 Each (Exc. Vat)

BD 13.080

BD 13.080 Each (inc. VAT)

Comatec 18VA DIN Rail Transformer, 230V ac Primary, 24V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Comatec

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

18VA

Mounting Type

DIN Rail

Number of Outputs

1

Distrelec Product Id

15600923

Country of Origin

Italy