Comatec 35VA DIN Rail Transformer, 230V ac Primary, 24V ac Secondary

RS Stock No.: 240-9672Brand: ComatecManufacturers Part No.: TBD2 035 24 F4
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Comatec

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

35VA

Mounting Type

DIN Rail

Number of Outputs

1

Country of Origin

Italy

Stock information temporarily unavailable.

BD 19.624

BD 19.624 Each (Exc. Vat)

BD 21.586

BD 21.586 Each (inc. VAT)

Comatec 35VA DIN Rail Transformer, 230V ac Primary, 24V ac Secondary

BD 19.624

BD 19.624 Each (Exc. Vat)

BD 21.586

BD 21.586 Each (inc. VAT)

Comatec 35VA DIN Rail Transformer, 230V ac Primary, 24V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Comatec

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

35VA

Mounting Type

DIN Rail

Number of Outputs

1

Country of Origin

Italy