Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Comatec 35VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary

RS Stock No.: 252-2079Brand: ComatecManufacturers Part No.: TBD2/035.12/F
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Comatec

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

35VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

87.5mm

Width

66.5mm

Depth

93mm

Dimensions

87.5 x 66.5 x 93mm

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Weight

910g

Country of Origin

Italy

Product details

TBD2 series DIN rail transformers.

Class II transformers, in a plastic enclosure with a combined mounting system, DIN rail 50 022 type, allowing for quick fitting onto DIN rail or chassis.
Fitted with a single fuse and a fuse holder connected to the primary fuse.

Standards

EN61558-1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Comatec 35VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary

P.O.A.

Comatec 35VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Comatec

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

35VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

87.5mm

Width

66.5mm

Depth

93mm

Dimensions

87.5 x 66.5 x 93mm

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Weight

910g

Country of Origin

Italy

Product details

TBD2 series DIN rail transformers.

Class II transformers, in a plastic enclosure with a combined mounting system, DIN rail 50 022 type, allowing for quick fitting onto DIN rail or chassis.
Fitted with a single fuse and a fuse holder connected to the primary fuse.

Standards

EN61558-1

You may be interested in