Technical Document
Specifications
Brand
ComatecPrimary Voltage Rating
230V ac
Secondary Voltage Rating
24V ac
Power Rating
150VA
Number of Outputs
1
Country of Origin
Italy
Stock information temporarily unavailable.
BD 39.000
BD 39.000 Each (Exc. Vat)
BD 42.900
BD 42.900 Each (inc. VAT)
Comatec 150VA DIN Rail Transformer, 230V ac Primary, 24V ac Secondary
1
BD 39.000
BD 39.000 Each (Exc. Vat)
BD 42.900
BD 42.900 Each (inc. VAT)
Comatec 150VA DIN Rail Transformer, 230V ac Primary, 24V ac Secondary
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ComatecPrimary Voltage Rating
230V ac
Secondary Voltage Rating
24V ac
Power Rating
150VA
Number of Outputs
1
Country of Origin
Italy