Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

COMMSCOPE 501381-1 ST Multimode Simplex Fibre Optic Adapter

RS Stock No.: 782-7593Brand: COMMSCOPEManufacturers Part No.: 501381-1
brand-logo
View all in Fibre Optic Adapters

Technical Document

Specifications

Connector Type

ST

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Maximum Cable Diameter

7.04mm

Connector Type A

ST

Connector Type B

ST

Series

501381

Series Number

501381-1

Product details

Commscope ST Coupling Receptacles

ST to ST coupling receptacle adapters with 2.5 mm bayonet fixings and nickel plated zinc diecast body material. The ST to ST adapters are available with different alignment sleeve materials and modes:
Stock number 782-7593 is Multimode and has a polymer composite alignment sleeve material
Stock number 493-6672 is Multimode and has a phosphor bronze alignment sleeve material
Stock number 782-0781 is Single-mode and has a ceramic alignment sleeve material
The ST to ST coupling receptacles are supplied in kit form consisting of a coupling receptacle, lock washer, nut and two protective caps.

Commscope Range

Stock information temporarily unavailable.

BD 1.612

BD 1.612 Each (Exc. Vat)

BD 1.773

BD 1.773 Each (inc. VAT)

COMMSCOPE 501381-1 ST Multimode Simplex Fibre Optic Adapter

BD 1.612

BD 1.612 Each (Exc. Vat)

BD 1.773

BD 1.773 Each (inc. VAT)

COMMSCOPE 501381-1 ST Multimode Simplex Fibre Optic Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector Type

ST

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Maximum Cable Diameter

7.04mm

Connector Type A

ST

Connector Type B

ST

Series

501381

Series Number

501381-1

Product details

Commscope ST Coupling Receptacles

ST to ST coupling receptacle adapters with 2.5 mm bayonet fixings and nickel plated zinc diecast body material. The ST to ST adapters are available with different alignment sleeve materials and modes:
Stock number 782-7593 is Multimode and has a polymer composite alignment sleeve material
Stock number 493-6672 is Multimode and has a phosphor bronze alignment sleeve material
Stock number 782-0781 is Single-mode and has a ceramic alignment sleeve material
The ST to ST coupling receptacles are supplied in kit form consisting of a coupling receptacle, lock washer, nut and two protective caps.

Commscope Range