Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

COMMSCOPE 5504663-4 Multimode Duplex Fibre Optic Adapter

RS Stock No.: 622-6567Brand: COMMSCOPEManufacturers Part No.: 5504663-4
brand-logo
View all in Fibre Optic Adapters

Technical Document

Specifications

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Colour

Beige

Housing Material

PBT

Connector Type A

SC

Connector Type B

ST

Country of Origin

China

Product details

Commscope SC to ST Duplex Adapter

SC to ST duplex adapter with a beige plastic housing and a metal alignment sleeve and stainless steel retention clip. Includes black plastic protective caps and covers. The SC to ST duplex adapter has a recommended panel cut out size of 26.1 x 9.6 mm with 30.7 mm fixing centres.

Commscope Range

You may be interested in
Stock information temporarily unavailable.

P.O.A.

COMMSCOPE 5504663-4 Multimode Duplex Fibre Optic Adapter

P.O.A.

COMMSCOPE 5504663-4 Multimode Duplex Fibre Optic Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Colour

Beige

Housing Material

PBT

Connector Type A

SC

Connector Type B

ST

Country of Origin

China

Product details

Commscope SC to ST Duplex Adapter

SC to ST duplex adapter with a beige plastic housing and a metal alignment sleeve and stainless steel retention clip. Includes black plastic protective caps and covers. The SC to ST duplex adapter has a recommended panel cut out size of 26.1 x 9.6 mm with 30.7 mm fixing centres.

Commscope Range

You may be interested in