Technical Document
Specifications
Brand
CompactBest Accuracy
±0.05 %
Model Number p
CT6
Category
Optical
Battery Type
AAA
Display Type
LED
Maximum Speed
99999rpm
Minimum Speed
3rpm
Country of Origin
United Kingdom
You may be interested in

Compact TachometerBrand: Compact
P.O.A.Each (Exc. Vat)
Compact Instruments Tachometer Best Accuracy ±0.05 % - Optical LED 99999rpmBrand: Compact Instruments
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Compact Tachometer Best Accuracy ±0.05 % - Optical LED 99999rpm
Calibration type
No Calibration
1
P.O.A.
Compact Tachometer Best Accuracy ±0.05 % - Optical LED 99999rpm
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Compact TachometerBrand: Compact
P.O.A.Each (Exc. Vat)
Compact Instruments Tachometer Best Accuracy ±0.05 % - Optical LED 99999rpmBrand: Compact Instruments
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
CompactBest Accuracy
±0.05 %
Model Number p
CT6
Category
Optical
Battery Type
AAA
Display Type
LED
Maximum Speed
99999rpm
Minimum Speed
3rpm
Country of Origin
United Kingdom
You may be interested in

Compact TachometerBrand: Compact
P.O.A.Each (Exc. Vat)
Compact Instruments Tachometer Best Accuracy ±0.05 % - Optical LED 99999rpmBrand: Compact Instruments
P.O.A.Each (Exc. Vat)