Compact STE2 Electronic Stethoscope Kit 15kHz max.

RS Stock No.: 200-8854Brand: CompactManufacturers Part No.: STE2
brand-logo
View all in Stethoscopes

Technical Document

Specifications

Brand

Compact

Battery Operated

Yes

Battery Type

9V

Maximum Frequency

15kHz

Maximum Operating Temperature

+45°C

Minimum Frequency

30 Hz

Minimum Operating Temperature

0°C

Model Number p

STE2

P.O.A.

Compact STE2 Electronic Stethoscope Kit 15kHz max.

P.O.A.

Compact STE2 Electronic Stethoscope Kit 15kHz max.

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Compact

Battery Operated

Yes

Battery Type

9V

Maximum Frequency

15kHz

Maximum Operating Temperature

+45°C

Minimum Frequency

30 Hz

Minimum Operating Temperature

0°C

Model Number p

STE2