Computronic, Thyristor Module 600V, 5A 20mA

RS Stock No.: 287-2537Brand: ComputronicManufacturers Part No.: TIC116MDistrelec Article No.: 172-05-416
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

5A

Thyristor Type

SCR

Package Type

TO-220

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

80A

Maximum Gate Trigger Current

20mA

Peak On-State Voltage

1.7V

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 1.424

BD 1.424 Each (Exc. Vat)

BD 1.566

BD 1.566 Each (inc. VAT)

Computronic, Thyristor Module 600V, 5A 20mA

BD 1.424

BD 1.424 Each (Exc. Vat)

BD 1.566

BD 1.566 Each (inc. VAT)

Computronic, Thyristor Module 600V, 5A 20mA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

5A

Thyristor Type

SCR

Package Type

TO-220

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

80A

Maximum Gate Trigger Current

20mA

Peak On-State Voltage

1.7V

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more