CONEC 15 Way PCB D-sub Connector Socket, 2.28mm Pitch, with 4-40 UNC

RS Stock No.: 228-1052Brand: CONECManufacturers Part No.: 164A17459X
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

CONEC

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.28mm

Mounting Hardware

4-40 UNC

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.049

BD 5.049 Each (Exc. Vat)

BD 5.554

BD 5.554 Each (inc. VAT)

CONEC 15 Way PCB D-sub Connector Socket, 2.28mm Pitch, with 4-40 UNC

BD 5.049

BD 5.049 Each (Exc. Vat)

BD 5.554

BD 5.554 Each (inc. VAT)

CONEC 15 Way PCB D-sub Connector Socket, 2.28mm Pitch, with 4-40 UNC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 5.049
10+BD 4.626

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

CONEC

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.28mm

Mounting Hardware

4-40 UNC

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more