Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

CONEC 165X Series Zinc Alloy D Sub Backshell, 9 Way, Strain Relief

RS Stock No.: 228-1077Brand: CONECManufacturers Part No.: 165X02609X
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

CONEC

Number Of Contacts

9

Housing Material

Zinc Alloy

Body Orientation

Straight

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

165X

Country of Origin

Denmark

You may be interested in
Stock information temporarily unavailable.

BD 3.712

BD 3.712 Each (Exc. Vat)

BD 4.083

BD 4.083 Each (inc. VAT)

CONEC 165X Series Zinc Alloy D Sub Backshell, 9 Way, Strain Relief

BD 3.712

BD 3.712 Each (Exc. Vat)

BD 4.083

BD 4.083 Each (inc. VAT)

CONEC 165X Series Zinc Alloy D Sub Backshell, 9 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.712
10 - 49BD 3.565
50 - 99BD 3.365
100 - 499BD 3.176
500+BD 2.972
You may be interested in

Technical Document

Specifications

Brand

CONEC

Number Of Contacts

9

Housing Material

Zinc Alloy

Body Orientation

Straight

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

165X

Country of Origin

Denmark

You may be interested in