Technical Document
Specifications
Brand
CONECHousing Material
PBT
Body Orientation
Horizontal
D Connector Type
Standard
Colour
Black
Housing Material Plating
Nickel
Series
165X1
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 0.998
BD 0.998 Each (Exc. Vat)
BD 1.098
BD 1.098 Each (inc. VAT)
CONEC 165X1 Series PBT Horizontal D Sub Backshell
1
BD 0.998
BD 0.998 Each (Exc. Vat)
BD 1.098
BD 1.098 Each (inc. VAT)
CONEC 165X1 Series PBT Horizontal D Sub Backshell
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 0.998 |
10+ | BD 0.950 |
Technical Document
Specifications
Brand
CONECHousing Material
PBT
Body Orientation
Horizontal
D Connector Type
Standard
Colour
Black
Housing Material Plating
Nickel
Series
165X1
Country of Origin
Czech Republic