CONEC 165X Series GD-Zn D Sub Backshell, 9 Way, Strain Relief

RS Stock No.: 228-1132Brand: CONECManufacturers Part No.: 165X17309X
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

CONEC

Number Of Contacts

9

Housing Material

GD-Zn

Body Orientation

Straight

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

165X

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 4.378

BD 4.378 Each (Exc. Vat)

BD 4.816

BD 4.816 Each (inc. VAT)

CONEC 165X Series GD-Zn D Sub Backshell, 9 Way, Strain Relief

BD 4.378

BD 4.378 Each (Exc. Vat)

BD 4.816

BD 4.816 Each (inc. VAT)

CONEC 165X Series GD-Zn D Sub Backshell, 9 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 4.378
10 - 49BD 4.230
50+BD 4.026

Technical Document

Specifications

Brand

CONEC

Number Of Contacts

9

Housing Material

GD-Zn

Body Orientation

Straight

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

165X

Country of Origin

Czech Republic