CONEC 165X Series GD-Zn D Sub Backshell, 9 Way, Strain Relief

Technical Document
Specifications
Brand
CONECNumber Of Contacts
9
Housing Material
GD-Zn
Body Orientation
Straight
Colour
Silver
Housing Material Plating
Nickel
Strain Relief
Yes
Series
165X
Country of Origin
Czech Republic
BD 4.818
BD 4.818 Each (Exc. Vat)
BD 5.300
BD 5.300 Each (inc. VAT)
1
BD 4.818
BD 4.818 Each (Exc. Vat)
BD 5.300
BD 5.300 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.818 |
10 - 49 | BD 4.642 |
50 - 99 | BD 4.378 |
100 - 499 | BD 4.130 |
500+ | BD 3.883 |
Technical Document
Specifications
Brand
CONECNumber Of Contacts
9
Housing Material
GD-Zn
Body Orientation
Straight
Colour
Silver
Housing Material Plating
Nickel
Strain Relief
Yes
Series
165X
Country of Origin
Czech Republic