CONEC 165X Series GD-Zn D Sub Backshell, 50 Way, Strain Relief

RS Stock No.: 228-1134Brand: CONECManufacturers Part No.: 165X17349X
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

CONEC

Number Of Contacts

50

Housing Material

GD-Zn

Body Orientation

Straight

Colour

Silver

Strain Relief

Yes

Housing Material Plating

Nickel

Series

165X

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 267.740

BD 6.694 Each (In a Box of 40) (Exc. Vat)

BD 294.514

BD 7.363 Each (In a Box of 40) (inc. VAT)

CONEC 165X Series GD-Zn D Sub Backshell, 50 Way, Strain Relief

BD 267.740

BD 6.694 Each (In a Box of 40) (Exc. Vat)

BD 294.514

BD 7.363 Each (In a Box of 40) (inc. VAT)

CONEC 165X Series GD-Zn D Sub Backshell, 50 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
40 - 80BD 6.694BD 267.740
120 - 200BD 6.506BD 260.260
240 - 440BD 6.254BD 250.140
480+BD 6.050BD 242.000

Technical Document

Specifications

Brand

CONEC

Number Of Contacts

50

Housing Material

GD-Zn

Body Orientation

Straight

Colour

Silver

Strain Relief

Yes

Housing Material Plating

Nickel

Series

165X

Country of Origin

Czech Republic