CONEC 17 Series Single-Port RJ45 Receptacle Assembly Kit, Cat6a, Shielded

RS Stock No.: 228-1191Brand: CONECManufacturers Part No.: 17-150134
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

CONEC

Type

Receptacle Assembly Kit

Interface Type

RJ45

LAN Category

Cat6a

Number of Ports

1

Shield Type

Shielded

Series

17

BD 21.356

BD 21.356 Each (Exc. Vat)

BD 23.492

BD 23.492 Each (inc. VAT)

CONEC 17 Series Single-Port RJ45 Receptacle Assembly Kit, Cat6a, Shielded

BD 21.356

BD 21.356 Each (Exc. Vat)

BD 23.492

BD 23.492 Each (inc. VAT)

CONEC 17 Series Single-Port RJ45 Receptacle Assembly Kit, Cat6a, Shielded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

CONEC

Type

Receptacle Assembly Kit

Interface Type

RJ45

LAN Category

Cat6a

Number of Ports

1

Shield Type

Shielded

Series

17