CONEC 17 Series Single-Port RJ45 Plug/RJ45 Socket RJ45 Plug Kit, Cat6a, Shielded

RS Stock No.: 228-1197Brand: CONECManufacturers Part No.: 17-150284
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

CONEC

Type

RJ45 Plug Kit

Interface Type

RJ45 Plug/RJ45 Socket

LAN Category

Cat6a

Number of Ports

1

Shield Type

Shielded

Series

17

Stock information temporarily unavailable.

BD 134.310

BD 13.431 Each (In a Bag of 10) (Exc. Vat)

BD 147.741

BD 14.774 Each (In a Bag of 10) (inc. VAT)

CONEC 17 Series Single-Port RJ45 Plug/RJ45 Socket RJ45 Plug Kit, Cat6a, Shielded

BD 134.310

BD 13.431 Each (In a Bag of 10) (Exc. Vat)

BD 147.741

BD 14.774 Each (In a Bag of 10) (inc. VAT)

CONEC 17 Series Single-Port RJ45 Plug/RJ45 Socket RJ45 Plug Kit, Cat6a, Shielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
10 - 10BD 13.431BD 134.310
20 - 40BD 12.760BD 127.600
50 - 90BD 12.194BD 121.935
100+BD 11.583BD 115.830

Technical Document

Specifications

Brand

CONEC

Type

RJ45 Plug Kit

Interface Type

RJ45 Plug/RJ45 Socket

LAN Category

Cat6a

Number of Ports

1

Shield Type

Shielded

Series

17