CONEC 17 Series Single-Port RJ45 Plug/RJ45 Socket RJ45 Plug Kit, Cat6a, Shielded

RS Stock No.: 228-1198Brand: CONECManufacturers Part No.: 17-150284
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

CONEC

Type

RJ45 Plug Kit

Interface Type

RJ45 Plug/RJ45 Socket

LAN Category

Cat6a

Number of Ports

1

Shield Type

Shielded

Series

17

Country of Origin

Germany

Stock information temporarily unavailable.

BD 16.330

BD 16.330 Each (Exc. Vat)

BD 17.963

BD 17.963 Each (inc. VAT)

CONEC 17 Series Single-Port RJ45 Plug/RJ45 Socket RJ45 Plug Kit, Cat6a, Shielded

BD 16.330

BD 16.330 Each (Exc. Vat)

BD 17.963

BD 17.963 Each (inc. VAT)

CONEC 17 Series Single-Port RJ45 Plug/RJ45 Socket RJ45 Plug Kit, Cat6a, Shielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CONEC

Type

RJ45 Plug Kit

Interface Type

RJ45 Plug/RJ45 Socket

LAN Category

Cat6a

Number of Ports

1

Shield Type

Shielded

Series

17

Country of Origin

Germany