Technical Document
Specifications
Brand
CONECGender
Female to Female
USB Type
A
Mounting Type
Panel Mount
Termination Method
Socket
USB Version
3.0
IP Rating
IP67, IP68
Body Orientation
Straight
Number of Ports
1
Series
17
BD 12.529
BD 12.529 Each (Exc. Vat)
BD 13.782
BD 13.782 Each (inc. VAT)
1
BD 12.529
BD 12.529 Each (Exc. Vat)
BD 13.782
BD 13.782 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CONECGender
Female to Female
USB Type
A
Mounting Type
Panel Mount
Termination Method
Socket
USB Version
3.0
IP Rating
IP67, IP68
Body Orientation
Straight
Number of Ports
1
Series
17