Technical Document
Specifications
Brand
CONECNumber Of Contacts
2
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Mounting Hardware
Threaded Insert
Stock information temporarily unavailable.
BD 122.100
BD 2.442 Each (In a Box of 50) (Exc. Vat)
BD 134.310
BD 2.686 Each (In a Box of 50) (inc. VAT)
CONEC 2 Way Through Hole D-sub Connector Socket, with Threaded Insert
50
BD 122.100
BD 2.442 Each (In a Box of 50) (Exc. Vat)
BD 134.310
BD 2.686 Each (In a Box of 50) (inc. VAT)
CONEC 2 Way Through Hole D-sub Connector Socket, with Threaded Insert
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
50 - 200 | BD 2.442 | BD 122.100 |
250 - 450 | BD 2.277 | BD 113.850 |
500 - 950 | BD 2.162 | BD 108.075 |
1000+ | BD 2.018 | BD 100.925 |
Technical Document
Specifications
Brand
CONECNumber Of Contacts
2
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Mounting Hardware
Threaded Insert