Copper Pipe Fitting, Solder 90° Elbow for 15mm pipe

RS Stock No.: 797-079Brand: Conex-BanningerManufacturers Part No.: TP1215
brand-logo
View all in Copper Pipe Fittings

Technical Document

Specifications

Pipe Fitting Connection Type

Solder

Fitting Type

Elbow

Fitting Direction

90°

Compatible Pipe Size

15mm

Country of Origin

United Kingdom

Product details

90° Elbow

Standards

BS 2871 Part 1; BS 864 Part 2; ISO 274; BS 219 Grade 99 C

Solder Ring Fittings

High quality Water Research Council (WRC) approved copper solder ring capillary fittings.,Suitable for connecting copper tubes in accordance with BS2871 Part 1 and ISO 274. These potable solder ring fittings are manufactured in accordance with BS864 Part 2 and are a lead-free joint. The solder complies with BS219 Grade 99C. These products use the principle of capillary action to ensure that, when correctly joined to copper tube, a sufficient layer of lead-free solder is present between tube and fittings to form a mechanically strong, leak proof joint without the need for external solder application. Threaded components are in accordance with BS864 Part 2.,These fittings may be used with potable water, light mineral oils, natural or liquid petroleum gases or compressed air.

Stock information temporarily unavailable.

BD 42.900

BD 1.716 Each (In a Pack of 25) (Exc. Vat)

BD 47.190

BD 1.888 Each (In a Pack of 25) (inc. VAT)

Copper Pipe Fitting, Solder 90° Elbow for 15mm pipe

BD 42.900

BD 1.716 Each (In a Pack of 25) (Exc. Vat)

BD 47.190

BD 1.888 Each (In a Pack of 25) (inc. VAT)

Copper Pipe Fitting, Solder 90° Elbow for 15mm pipe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 100BD 1.716BD 42.900
125 - 225BD 1.683BD 42.075
250 - 600BD 1.650BD 41.250
625+BD 1.639BD 40.975

Technical Document

Specifications

Pipe Fitting Connection Type

Solder

Fitting Type

Elbow

Fitting Direction

90°

Compatible Pipe Size

15mm

Country of Origin

United Kingdom

Product details

90° Elbow

Standards

BS 2871 Part 1; BS 864 Part 2; ISO 274; BS 219 Grade 99 C

Solder Ring Fittings

High quality Water Research Council (WRC) approved copper solder ring capillary fittings.,Suitable for connecting copper tubes in accordance with BS2871 Part 1 and ISO 274. These potable solder ring fittings are manufactured in accordance with BS864 Part 2 and are a lead-free joint. The solder complies with BS219 Grade 99C. These products use the principle of capillary action to ensure that, when correctly joined to copper tube, a sufficient layer of lead-free solder is present between tube and fittings to form a mechanically strong, leak proof joint without the need for external solder application. Threaded components are in accordance with BS864 Part 2.,These fittings may be used with potable water, light mineral oils, natural or liquid petroleum gases or compressed air.