Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Coninvers Circular Connector, 9 Contacts, Cable Mount, Female

RS Stock No.: 241-734Brand: ConinversManufacturers Part No.: RC-09S1N1290K5
brand-logo

Technical Document

Specifications

Number Of Contacts

9

Mounting Type

Cable Mount

Contact Gender

Female

Termination Method

Solder

Current Rating

20A

Body Orientation

Straight

Voltage Rating

300 V

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Coninvers Circular Connector, 9 Contacts, Cable Mount, Female

P.O.A.

Coninvers Circular Connector, 9 Contacts, Cable Mount, Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

9

Mounting Type

Cable Mount

Contact Gender

Female

Termination Method

Solder

Current Rating

20A

Body Orientation

Straight

Voltage Rating

300 V

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

Country of Origin

Germany