Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Coninvers Circular Connector, 17 Contacts, Panel Mount, Socket, Female

RS Stock No.: 237-757Brand: ConinversManufacturers Part No.: RC-17S1N122200
brand-logo

Technical Document

Specifications

Number Of Contacts

17

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

8A

Body Orientation

Straight

Voltage Rating

150 V

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Coninvers Circular Connector, 17 Contacts, Panel Mount, Socket, Female

P.O.A.

Coninvers Circular Connector, 17 Contacts, Panel Mount, Socket, Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

17

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

8A

Body Orientation

Straight

Voltage Rating

150 V

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+125°C

Country of Origin

Germany