Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Contactum 2 Way 1 Gang Dimmer Switch, 220 → 250V, 120W

RS Stock No.: 228-9507Brand: ContactumManufacturers Part No.: ALF4612/0WHW
brand-logo
View all in Dimmer Switches

Technical Document

Specifications

Number of Gangs

1

Maximum Supported Wattage

120W

Number of Ways

2

Voltage Rating

220 → 250V

You may be interested in
Stock information temporarily unavailable.

BD 26.901

BD 26.901 Each (Exc. Vat)

BD 29.591

BD 29.591 Each (inc. VAT)

Contactum 2 Way 1 Gang Dimmer Switch, 220 → 250V, 120W

BD 26.901

BD 26.901 Each (Exc. Vat)

BD 29.591

BD 29.591 Each (inc. VAT)

Contactum 2 Way 1 Gang Dimmer Switch, 220 → 250V, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Gangs

1

Maximum Supported Wattage

120W

Number of Ways

2

Voltage Rating

220 → 250V

You may be interested in