Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contactum White Rocker Light Switch, 2 Way, 1 Gang, Alfanar

RS Stock No.: 228-9511Brand: ContactumManufacturers Part No.: ALF4712WHW
brand-logo
View all in Light Switches

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

IP Rating

IP2X

Number of Poles

1

Current Rating

10A

Mount Type

Wall

Colour

White

Material

Polycarbonate

Series

Alfanar

Voltage Rating

220 → 250V

Finish

Moulded

Illumination

Non-Illuminated

Fixing Standard

BS

Minimum Box Depth

25mm

Country of Origin

Saudi Arabia

You may be interested in
Stock information temporarily unavailable.

BD 1.764

BD 1.764 Each (Exc. Vat)

BD 1.940

BD 1.940 Each (inc. VAT)

Contactum White Rocker Light Switch, 2 Way, 1 Gang, Alfanar

BD 1.764

BD 1.764 Each (Exc. Vat)

BD 1.940

BD 1.940 Each (inc. VAT)

Contactum White Rocker Light Switch, 2 Way, 1 Gang, Alfanar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

IP Rating

IP2X

Number of Poles

1

Current Rating

10A

Mount Type

Wall

Colour

White

Material

Polycarbonate

Series

Alfanar

Voltage Rating

220 → 250V

Finish

Moulded

Illumination

Non-Illuminated

Fixing Standard

BS

Minimum Box Depth

25mm

Country of Origin

Saudi Arabia

You may be interested in