Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contactum 1 Way White Retractive Switch Grid Module 10A, Alfanar Series

RS Stock No.: 228-9527Brand: ContactumManufacturers Part No.: ALFG4720WH
brand-logo
View all in Switch Insert Modules

Technical Document

Specifications

Insert Module Type

Retractive Switch Grid Module

Colour

White

Number of Poles

1

Current Rating

10A

Number of Ways

1

Operating Voltage

220 → 250V

Series

Alfanar

Country of Origin

Saudi Arabia

Stock information temporarily unavailable.

BD 1.260

BD 1.260 Each (Exc. Vat)

BD 1.386

BD 1.386 Each (inc. VAT)

Contactum 1 Way White Retractive Switch Grid Module 10A, Alfanar Series

BD 1.260

BD 1.260 Each (Exc. Vat)

BD 1.386

BD 1.386 Each (inc. VAT)

Contactum 1 Way White Retractive Switch Grid Module 10A, Alfanar Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Insert Module Type

Retractive Switch Grid Module

Colour

White

Number of Poles

1

Current Rating

10A

Number of Ways

1

Operating Voltage

220 → 250V

Series

Alfanar

Country of Origin

Saudi Arabia